-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2301994-8) RJ45 JACK INT. MAG. 10/100 LED 1X1 INV.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9221
|
Newark | Rj45 Connector, R/A Jack, 1Port, Th Rohs Compliant: Yes |Te Connectivity 2301994-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 166 |
|
$6.8200 / $7.3100 | Buy Now |
DISTI #
25AC3669
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 2301994-8 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A126225CT-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1282 In Stock |
|
$4.5250 / $5.6000 | Buy Now |
DISTI #
2301994-8
|
Avnet Americas | Industrial RJ45 , RJ45 Connectors, RJ45 with Integrated Magnetics, Single Port, Port Matrix Configuration 1 x 1, RJ Type Jacks & Plugs - Tape and Reel (Alt: 2301994-8) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$4.2716 / $5.1404 | Buy Now |
DISTI #
571-2301994-8
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10/100 LED 1X1 INV. RoHS: Compliant | 200 |
|
$5.1800 / $5.6000 | Buy Now |
DISTI #
71072103
|
RS | RJ45 JACK INT. MAG. 10/100 LED 1X1 INV. | TE Connectivity 2301994-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 320 |
|
$6.2200 / $7.2400 | Buy Now |
|
Future Electronics | 1 Port RJ45 Magjack Connector Panel Mount, Through Hole 10/100 Base-T, AutoMDIX RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
DISTI #
AMP2301994-8
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 LED | Americas - 0 in Stock |
|
$4.6716 / $5.4030 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT. MAG. 10/100 LED 1X1 INV. RoHS: Compliant |
80 Partner Stock |
|
$4.3700 / $4.5800 | Buy Now |
DISTI #
73575400
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Reel RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 80 |
|
$7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301994-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301994-8
TE Connectivity
(2301994-8) RJ45 JACK INT. MAG. 10/100 LED 1X1 INV.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.531 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |