-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2301996-1) RJ45 JACK INT.MAG. 10/100 1X2 INV.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126231CT-ND
|
DigiKey | CONN JACK 2PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4151 In Stock |
|
$7.6016 / $12.6000 | Buy Now |
DISTI #
2301996-1
|
Avnet Americas | Industrial RJ45 , RJ45 Connectors, RJ45 with Integrated Magnetics, Multiple Ports, Port Matrix Configuration 1 x 2, RJ Type Jacks & Plugs - Tape and Reel (Alt: 2301996-1) RoHS: Compliant Min Qty: 2640 Package Multiple: 240 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$7.4028 / $8.3580 | Buy Now |
DISTI #
571-2301996-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 1X2 INV. RoHS: Compliant | 170 |
|
$7.6000 / $12.6000 | Buy Now |
DISTI #
71072109
|
RS | RJ45 JACK INT.MAG. 10/100 1X2 INV. | TE Connectivity 2301996-1 RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9700 / $14.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 240 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$7.0300 | Buy Now |
DISTI #
AMP2301996-1
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 1X2 | Americas - 0 in Stock |
|
$8.7795 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 10/100 1x2 INV. RoHS: Compliant | 0 |
|
$7.5700 / $22.2100 | Buy Now |
DISTI #
AMP2301996-1
|
Interstate Connecting Components | RJ45 JACK INT.MAG. 10/100 1X2 | 0 |
|
$8.7795 | Buy Now |
DISTI #
2301996-1
|
Avnet Abacus | Industrial RJ45 , RJ45 Connectors, RJ45 with Integrated Magnetics, Multiple Ports, Port Matrix Configuration 1 x 2, RJ Type Jacks & Plugs (Alt: 2301996-1) RoHS: Compliant Min Qty: 2640 Package Multiple: 240 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45 JACK INT.MAG. 10/100 1x2 INV. RoHS: Compliant | 0 |
|
$7.5700 / $22.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301996-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301996-1
TE Connectivity
(2301996-1) RJ45 JACK INT.MAG. 10/100 1X2 INV.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.531 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |