-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9227
|
Newark | Rj45 Connector, R/A Jack, 2Port, Th Rohs Compliant: Yes |Te Connectivity 2301996-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$18.3400 / $19.6800 | Buy Now |
DISTI #
41AJ6783
|
Newark | Rj45 Jack Int.mag. 1Gb Led 1X2 Inv. |Amp Te Connectivity 2301996-7 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 5776 |
|
$11.7200 | Buy Now |
DISTI #
A126247CT-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2797 In Stock |
|
$10.0548 / $14.1900 | Buy Now |
DISTI #
2301996-7
|
Avnet Americas | Conn RJ45 Receptacle 16 POS Solder RA Through Hole 28 Terminal Dual Port T/R - Tape and Reel (Alt: 2301996-7) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$11.6684 / $13.1740 | Buy Now |
DISTI #
571-2301996-7
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X2 INV. RoHS: Compliant | 640 |
|
$13.4500 / $19.9500 | Buy Now |
DISTI #
V72:2272_19062624
|
Arrow Electronics | Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1938 Container: Cut Strips | Americas - 16 |
|
$12.0400 / $12.2400 | Buy Now |
DISTI #
V72:2272_18533335
|
Arrow Electronics | Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2142 Container: Cut Strips | Americas - 4 |
|
$10.8320 | Buy Now |
DISTI #
71072089
|
RS | RJ45 JACK INT.MAG. 1GB LED 1X2 INV. | TE Connectivity 2301996-7 RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2900 / $18.7900 | RFQ |
|
Future Electronics | 8 Position Dual Port Single Row Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Reel | 160Reel |
|
$7.4100 / $7.5100 | Buy Now |
|
Future Electronics | 8 Position Dual Port Single Row Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 80 Container: Reel | 0Reel |
|
$11.6100 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301996-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301996-7
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.531 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |