-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0382
|
Newark | Ra Assy, 7 Row, Cent Dp, Multigig Rt 2-S |Te Connectivity 2302317-1 Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9900 / $217.4300 | Buy Now |
DISTI #
844-2302317-1-ND
|
DigiKey | RA ASSY, 7 ROW, CENT DP, MULTIGI Min Qty: 1 Lead time: 22 Weeks Container: Tube |
83 In Stock |
|
$127.8802 / $149.9300 | Buy Now |
DISTI #
2302317-1
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Through Hole - Rail/Tube (Alt: 2302317-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 19 Weeks, 4 Days Container: Tube | 0 |
|
$103.0376 / $123.9944 | Buy Now |
DISTI #
571-2302317-1
|
Mouser Electronics | High Speed / Modular Connectors RA ASSY, 7 RowCent DP, MULTIGIG RT 2-S RoHS: Compliant | 117 |
|
$137.5700 / $149.9000 | Buy Now |
DISTI #
AMP2302317-1
|
Heilind Electronics | RA ASSY, 7 ROW, CENT DP, MULTI | Americas - 114 in Stock |
|
$117.8820 / $130.9800 | Buy Now |
|
Onlinecomponents.com | RA ASSY, 7 Row, Cent DP, MULTIGIG RT 2-S |
212 On Order |
|
$104.5200 / $125.2900 | Buy Now |
DISTI #
2302317-1
|
TTI | High Speed / Modular Connectors RA ASSY, 7 RowCent DP, MULTIGIG RT 2-S Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 1054 In Stock |
|
$83.9800 / $97.2500 | Buy Now |
DISTI #
AMP2302317-1
|
Interstate Connecting Components | RA ASSY, 7 ROW, CENT DP, MULTI | 38 |
|
$117.8820 / $130.9800 | Buy Now |
DISTI #
2302317-1
|
Avnet Abacus | Conn Daughter Card PL 112 POS 1.8mm Solder RA Through Hole (Alt: 2302317-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2302317-1
|
Avnet Asia | Conn Daughter Card PL 112 POS 1.8mm Solder RA Through Hole (Alt: 2302317-1) RoHS: Compliant Min Qty: 153 Package Multiple: 153 Lead time: 22 Weeks, 2 Days | 0 |
|
$80.8478 / $85.3411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302317-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302317-1
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 112 |