Part Details for 23026308 by HUBER+SUHNER
Overview of 23026308 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 23026308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Surge Protection Device, Slim Line GDT technology RoHS: Compliant | 0 |
|
$189.6300 / $250.1100 | Buy Now |
DISTI #
3406.19.0003
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$225.5600 | Buy Now |
Part Details for 23026308
23026308 CAD Models
23026308 Part Data Attributes
|
23026308
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23026308
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Operating Frequency-Max | 5.8 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD/ SILVER | |
Shell Material | BRASS |