2302785-1
TE Connectivity
Description: Board Connector

Overview of 2302785-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2302785-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 79AH9474
Newark Ra Plug Assy,7Row, center, vpx, mg Rt3 Rohs Compliant: No |Te Connectivity 2302785-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 587
  • 1 $140.1900
  • 5 $133.6100
  • 10 $127.0300
$127.0300 / $140.1900 Buy Now
DISTI # 28AH1661
Newark Connector Rohs Compliant: No |Te Connectivity 2302785-1 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $134.8900
  • 25 $131.7000
  • 50 $129.7900
$129.7900 / $134.8900 Buy Now
DISTI # 844-2302785-1-ND
DigiKey RA PLUG ASSY,7ROW,CENTER,VPX,MG Min Qty: 1 Lead time: 27 Weeks Container: Tube 684
In Stock
  • 1 $182.2400
  • 17 $135.0188
  • 34 $126.0803
  • 51 $121.2524
$121.2524 / $182.2400 Buy Now
DISTI # 2302785-1
Avnet Americas Connector, MULTIGIG RT 3, 112 Contacts, 1.8 mm, Header, Press Fit, 7 Rows - Rail/Tube (Alt: 2302785-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Tube 0
  • 1 $103.2697
$103.2697 Buy Now
DISTI # 571-2302785-1
Mouser Electronics High Speed / Modular Connectors RA PLUG ASSY,7ROW CENTER,VPX,MG RT3 RoHS: Not Compliant 160
  • 1 $141.1100
  • 10 $130.0700
  • 17 $124.8200
  • 51 $124.8000
$124.8000 / $141.1100 Buy Now
Future Electronics RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 RoHS: Not Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Lead time: 28 Weeks Container: Tube 0
Tube
  • 1 $119.1200
  • 3 $117.1500
  • 4 $116.6400
  • 10 $115.0300
  • 15 $113.4500
$113.4500 / $119.1200 Buy Now
DISTI # AMP2302785-1
Heilind Electronics RA PLUG ASSY,7ROW,CENTER,VPX,M Americas - 180 in Stock
  • 1 $115.9457
  • 5 $112.8119
  • 10 $109.8432
  • 25 $107.0267
  • 50 $104.3511
$104.3511 / $115.9457 Buy Now
Onlinecomponents.com Conn Backplane PL 112 POS 1.8mm Solder RA Thru-Hole 209 In Stock
408 On Order
  • 1 $114.9100
  • 5 $110.0600
  • 10 $107.1600
  • 17 $105.7900
  • 34 $103.1100
  • 85 $100.5600
  • 255 $99.3200
$99.3200 / $114.9100 Buy Now
DISTI # AMP2302785-1
Interstate Connecting Components RA PLUG ASSY,7ROW,CENTER,VPX,M 42
  • 1 $115.9457
  • 5 $112.8119
  • 10 $109.8432
  • 25 $107.0267
  • 50 $104.3511
$104.3511 / $115.9457 Buy Now
Powell Electronics RT 3 Daughtercard con Min Qty: 1 28
  • 1 $459.5500
  • 153 $321.6900
  • 500 $273.8800
  • 1,000 $254.6600
  • 2,500 $240.2400
$240.2400 / $459.5500 Buy Now
DISTI # 2302785-1
Avnet Abacus Connector, MULTIGIG RT 3, 112 Contacts, 1.8 mm, Header, Press Fit, 7 Rows (Alt: 2302785-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415800246
Chip1Stop Connector Backplane 137
  • 1 $153.0000
  • 5 $138.0000
  • 10 $136.0000
  • 25 $134.0000
  • 50 $132.0000
  • 100 $128.0000
$128.0000 / $153.0000 Buy Now
DISTI # C1S114403207437
Chip1Stop RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 RoHS: Not Compliant 8
  • 1 $139.8300
$139.8300 Buy Now
Master Electronics Conn Backplane PL 112 POS 1.8mm Solder RA Thru-Hole 209 In Stock
408 On Order
  • 1 $114.9100
  • 5 $110.0600
  • 10 $107.1600
  • 17 $105.7900
  • 34 $103.1100
  • 85 $100.5600
  • 255 $99.3200
$99.3200 / $114.9100 Buy Now

CAD Models for 2302785-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2302785-1 by TE Connectivity

2302785-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
27 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.724 inch
Body Depth
0.878 inch
Body Length
1.129 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.07 inch
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
7
Number of Ports
1
Number of Rows Loaded
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.35 mm
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.047 inch
Terminal Pitch
1.8 mm
Termination Type
PRESS FIT
Total Number of Contacts
112
UL Flammability Code
94V-0
Want to compare parts?
  1. 2302785-1
    TE Connectivity
    Board Connector
    VS

Alternate Parts for 2302785-1

This table gives cross-reference parts and alternative options found for 2302785-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2302785-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1410191-3 Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 2302785-1 vs 1410191-3
2102849-1 (2102849-1) DC, 7Row, Center, RTM, MULTIGIG RT 2R TE Connectivity 2302785-1 vs 2102849-1
1410188-2 HEADER CONNECTOR,PCB MNT,PLUG,112 CONTACTS,SKT,0.07 PITCH,PC TAIL TERMINAL,LOCKING,BLACK TE Connectivity 2302785-1 vs 1410188-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2302785-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2302785-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2302785-1 would you like to use for your alert(s)?
  • Please alert me when 2302785-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2302785-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2302785-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2302785-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2302785-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2302785-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: