-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Row(s), Right Angle, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2302785-2
|
Avnet Americas | RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 - Bulk (Alt: 2302785-2) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$108.4538 / $130.5122 | Buy Now |
DISTI #
571-2302785-2
|
Mouser Electronics | High Speed / Modular Connectors RA PLUG ASSY,7ROW, CENTER,VPX,MG RT3 RoHS: Compliant | 0 |
|
$134.5800 / $144.8000 | Order Now |
|
Future Electronics | MULTIGIG RT 3 Series 112 Position 1.8 mm Pitch Right Angle Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 153 Lead time: 25 Weeks Container: Box | 0Box |
|
$116.2400 | Buy Now |
DISTI #
AMP2302785-2
|
Heilind Electronics | RA PLUG ASSY,7ROW,CENTER,VPX,M | Americas - 0 in Stock76 On Order |
|
$124.0785 / $137.8650 | Buy Now |
|
Onlinecomponents.com | RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 RoHS: Compliant | 0 |
|
$116.2400 / $335.3300 | Buy Now |
DISTI #
2302785-2
|
TTI | High Speed / Modular Connectors RA PLUG ASSY,7ROW, CENTER,VPX,MG RT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 629 In Stock |
|
$130.4200 | Buy Now |
DISTI #
AMP2302785-2
|
Interstate Connecting Components | RA PLUG ASSY,7ROW,CENTER,VPX,M | 025 On Order |
|
$124.0785 / $137.8650 | Buy Now |
DISTI #
2302785-2
|
Avnet Abacus | RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 (Alt: 2302785-2) RoHS: Compliant Min Qty: 153 Package Multiple: 17 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA PLUG ASSY,7ROW,CENTER,VPX,MG RT3 RoHS: Compliant | 0 |
|
$116.2400 / $335.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302785-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302785-2
TE Connectivity
Board Connector, 7 Row(s), Right Angle, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT |