-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VERTRECASSY,LEFTEND, HALF, MGRT3 Connector System:Board-to-Board;Number of Positions:72;Row-to-Row Spacing:1.8 mm;Row-to-Row Spacing:.071 in;Mating Alignment:With Board-to-Board 72 1.8 mm .071" | Ampseal Header | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6653
|
Newark | Vertrecassy, leftend, Half, Mgrt3 |Te Connectivity 2302788-1 RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9100 / $49.9300 | Buy Now |
DISTI #
A145064-ND
|
DigiKey | VERTRECASSYLEFTEND HALF MGRT3 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
231 In Stock |
|
$27.7432 / $37.4600 | Buy Now |
DISTI #
2302788-1
|
Avnet Americas | Connector, MULTIGIG RT 3, 72 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows - Bulk (Alt: 2302788-1) RoHS: Not Compliant Min Qty: 165 Package Multiple: 33 Lead time: 18 Weeks, 4 Days Container: Bulk | 649 Factory Stock |
|
$22.5562 | Buy Now |
DISTI #
571-2302788-1
|
Mouser Electronics | High Speed / Modular Connectors VERTRECASSY,LEFTEND HALF, MGRT3 RoHS: Compliant | 198 |
|
$27.5000 / $37.4500 | Buy Now |
DISTI #
AMP2302788-1
|
Heilind Electronics | VERTRECASSY,LEFTEND, HALF, MGR | Americas - 0 in Stock |
|
$27.0675 / $30.0751 | Buy Now |
|
Onlinecomponents.com | VERTRECASSY,LEFTEND, HALF, MGRT3 |
326 In Stock |
|
$26.4300 / $38.6100 | Buy Now |
DISTI #
2302788-1
|
TTI | High Speed / Modular Connectors VERTRECASSY,LEFTEND HALF, MGRT3 Min Qty: 33 Package Multiple: 33 Container: Tube |
Americas - 99 In Stock |
|
$27.4600 / $29.7600 | Buy Now |
DISTI #
AMP2302788-1
|
Interstate Connecting Components | VERTRECASSY,LEFTEND, HALF, MGR | 0 |
|
$27.0675 / $30.0751 | Buy Now |
DISTI #
2302788-1
|
Avnet Abacus | Connector, MULTIGIG RT 3, 72 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows (Alt: 2302788-1) RoHS: Not Compliant Min Qty: 165 Package Multiple: 33 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114413720982
|
Chip1Stop | Connector Backplane | 24 |
|
$48.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302788-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302788-1
TE Connectivity
VERTRECASSY,LEFTEND, HALF, MGRT3 Connector System:Board-to-Board;Number of Positions:72;Row-to-Row Spacing:1.8 mm;Row-to-Row Spacing:.071 in;Mating Alignment:With Board-to-Board 72 1.8 mm .071" | Ampseal Header | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 |