Part Details for 2302900 by Phoenix Contact
Overview of 2302900 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2302900-ND
|
DigiKey | INTERFACE MOD HDR 16POS 12-24AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.0900 | Buy Now |
DISTI #
651-2302900
|
Mouser Electronics | Terminal Block Interface Modules FLKM 16/ZFKDS RoHS: Compliant | 0 |
|
$151.0900 | Order Now |
DISTI #
71557926
|
RS | Terminal block interface module, Male, Latches, 16 positions, 60VDC, 1A, 12-24 AWG | Phoenix Contact 2302900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.5800 | RFQ |
|
Onlinecomponents.com | Standard 1:1 FLK module, with spring-cage connection and flat-ribbon cable connector, no. of positions 16 RoHS: Compliant | 0 |
|
$124.1000 / $160.0300 | Buy Now |
DISTI #
000000000002143273
|
Sager | Terminal Block Interface Modules FLKM 16/ZFKDS Min Qty: 1 | 0 |
|
$155.7900 / $174.4800 | Buy Now |
|
Master Electronics | Standard 1:1 FLK module, with spring-cage connection and flat-ribbon cable connector, no. of positions 16 RoHS: Compliant | 0 |
|
$124.1000 / $160.0300 | Buy Now |
Part Details for 2302900
2302900 CAD Models
2302900 Part Data Attributes
|
2302900
Phoenix Contact
Buy Now
|
Compare Parts:
2302900
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |