Part Details for 2303-1000 by Techspray
Overview of 2303-1000 by Techspray
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2303-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1929
|
Newark | Swab, Foam, 6", Tip Material:Foam, Swab Tip Size:6", Handle Length:6", Handle Material:Pp (Polypropylene), Product Range:2303 Series Rohs Compliant: Yes |Techspray 2303-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.7500 | Buy Now |
DISTI #
2303-1000-ND
|
DigiKey | SWAB SINGLE HEAD FOAM 1000PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.8100 | Buy Now |
DISTI #
577-2303-1000
|
Mouser Electronics | Swabs 1/4IN TIP FOAM 1000 PACK SWABS RoHS: Compliant | 0 |
|
$375.7500 | Order Now |
DISTI #
71106866
|
RS | Swab, Dry, Sgl-Tip, Foam, Tip 0.25"Dia, Hnd-L 6", PP, 1000 Swabs | TechSpray 2303-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$355.9100 / $374.6300 | RFQ |
|
Onlinecomponents.com | Swabs, Techswabs Designed To Serve Various Cleaning And Maintenance Needs |
2 In Stock |
|
$320.1400 / $377.2000 | Buy Now |
DISTI #
2764630
|
element14 Asia-Pacific | SWAB, FOAM, 6" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$471.3929 | Buy Now |
DISTI #
2764630
|
Farnell | SWAB, FOAM, 6" RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$394.7705 | Buy Now |
|
Master Electronics | Swabs, Techswabs Designed To Serve Various Cleaning And Maintenance Needs |
2 In Stock |
|
$320.1400 / $377.2000 | Buy Now |
DISTI #
172-814
|
Techni-Tool, Inc. | Techspray 2303-1000 Swab, Foam, 6" Polypropylene Handle, 1000/Pkg, TechSwab Series | 0 |
|
$375.7500 | Buy Now |
DISTI #
172-814
|
TestEquity LLC | Techspray 2303-1000 Swab, Foam, 6" Polypropylene Handle, 1000/Pkg, TechSwab Series | 0 |
|
$375.7500 | Buy Now |
Part Details for 2303-1000
2303-1000 CAD Models
2303-1000 Part Data Attributes
|
2303-1000
Techspray
Buy Now
|
Compare Parts:
2303-1000
Techspray
|
Samacsys Manufacturer | Techspray |