Part Details for 2303132 by Phoenix Contact
Overview of 2303132 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2303132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6369
|
Newark | Ebl 10- 5 |Phoenix Contact 2303132 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1486-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
164 In Stock |
|
$3.2450 / $4.5500 | Buy Now |
DISTI #
651-2303132
|
Mouser Electronics | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant | 2912 |
|
$3.2400 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 5.2 mm - number of positions: 10 - color: gray RoHS: Compliant |
526 In Stock |
|
$3.1200 / $4.3800 | Buy Now |
DISTI #
2303132
|
TTI | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 30 In Stock |
|
$3.2000 / $4.0100 | Buy Now |
DISTI #
000000000000052593
|
Sager | Terminal Block Tools & Accessories 10 POSITION BRIDGE Min Qty: 1 | 0 |
|
$3.8200 / $4.9900 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 900 |
|
RFQ | |
DISTI #
2922558
|
Farnell | INSERTION BRIDGE, EBL 10- 5 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.6475 | Buy Now |
|
Master Electronics | Insertion bridge - pitch: 5.2 mm - number of positions: 10 - color: gray RoHS: Compliant |
526 In Stock |
|
$3.1200 / $4.3800 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories 10 POSITION BRIDGE | 50 |
|
$38.1500 | Buy Now |