Part Details for 2303312 (ALTERNATE: 2303312) by RS Pro
Overview of 2303312 (ALTERNATE: 2303312) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2303312 (ALTERNATE: 2303312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73504296
|
RS | Solid State Relay, DC Switching, 4A Max. Load, 60Vac/dc Max. Load, with base | RS PRO 2303312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$43.0400 | Buy Now |