Part Details for 2304-6221-TB by 3M Interconnect
Overview of 2304-6221-TB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2304-6221-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2304-6221-TB-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111558339
|
Avnet Americas | 4 Positions Header Connector 0.100" (2.54mm) Through Hole Gold - Bulk (Alt: 05111558339) RoHS: Not Compliant Min Qty: 17500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2304-6221-TB
|
Mouser Electronics | Headers & Wire Housings 04/2R/PS HDR/STR.230 /.120/10MIN/90:10 | 0 |
|
$0.4550 | Order Now |
Part Details for 2304-6221-TB
2304-6221-TB CAD Models
2304-6221-TB Part Data Attributes
|
2304-6221-TB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2304-6221-TB
3M Interconnect
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |