Part Details for 2304539 by Phoenix Contact
Overview of 2304539 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2304539-ND
|
DigiKey | INTERFACE MOD DSUB FMALE 25POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.5300 | Buy Now |
DISTI #
651-2304539
|
Mouser Electronics | Terminal Block Interface Modules FLKM-D25 SUB/B/ KDS3-MT/TU810/P RoHS: Compliant | 0 |
|
$354.5300 | Order Now |
DISTI #
71557990
|
RS | Terminal block interface module, D-Sub, Female, 25 positions, 50V, 2A, 12-24 AWG | Phoenix Contact 2304539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$439.7000 | RFQ |
|
Onlinecomponents.com | VARIOFACE module for ABB S800 I/O - with knife disconnect terminal blocks and specific marking (+1 - B1 - C1 - +2 - B2 - C2 - ... +8 - B8 - C8) RoHS: Compliant | 0 |
|
$299.2500 / $331.2900 | Buy Now |
DISTI #
000000000002143292
|
Sager | Terminal Block Interface Modules FLKM-D25 SUB/B/ KDS3-MT/TU810/P Min Qty: 1 | 0 |
|
$359.0300 / $386.6500 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1800 |
|
RFQ | |
|
Master Electronics | VARIOFACE module for ABB S800 I/O - with knife disconnect terminal blocks and specific marking (+1 - B1 - C1 - +2 - B2 - C2 - ... +8 - B8 - C8) RoHS: Compliant | 0 |
|
$299.2500 / $331.2900 | Buy Now |
Part Details for 2304539
2304539 CAD Models
2304539 Part Data Attributes
|
2304539
Phoenix Contact
Buy Now
|
Compare Parts:
2304539
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |