Part Details for 2305-6211TG by 3M Interconnect
Overview of 2305-6211TG by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2305WG/B | Rochester Electronics LLC | Replacement for National Semiconductor part number LMX2305WG. Buy from authorized manufacturer Rochester Electronics. | |
LMX2305TM-G | Rochester Electronics LLC | LMX2305 - Frequency Synthesizer | |
2305A-1HDCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer |
Price & Stock for 2305-6211TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111558160
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111558160) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2305-6211TG
|
TTI | Headers & Wire Housings HDR VT 1X05P RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 4 Container: Each |
Americas - 3936 In Stock |
|
$0.2020 / $0.4420 | Buy Now |