There are no models available for this part yet.
Overview of 230500-2-40 by Gems Sensors & Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72305-000LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject |
Price & Stock for 230500-2-40 by Gems Sensors & Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72095692
|
RS | Flow Switch, Thermal Dispersion, No Moving Part, 3/4NPT,1.90GPM, FS-600 Series | Gems Sensors 230500-2-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$615.4100 | RFQ |