Part Details for 23054-1 by TE Connectivity
Overview of 23054-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7265
|
Newark | Valve, flow Control |Amp Te Connectivity 23054-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7200 / $117.6600 | Buy Now |
DISTI #
3937-23054-1-ND
|
DigiKey | VALVE,FLOW CONTROL Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$207.0000 | Buy Now |
DISTI #
23054-1-ND
|
DigiKey | VALVE,FLOW CONTROL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.3200 | Buy Now |
DISTI #
23054-1
|
Avnet Americas | VALVE,FLOW CONTROL - Bulk (Alt: 23054-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 6 Factory Stock |
|
$87.3200 / $105.0800 | Buy Now |
DISTI #
571-23054-1
|
Mouser Electronics | Other Tools VALVE,FLOW CONTROL AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$107.2900 / $125.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$90.2500 | Buy Now |
DISTI #
AMP23054-1
|
Heilind Electronics | VALVE,FLOW CONTROL | Americas - 0 in Stock |
|
$108.8235 / $139.6227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$95.9200 / $121.6200 | Buy Now |
DISTI #
AMP23054-1
|
Interstate Connecting Components | VALVE,FLOW CONTROL | 0 |
|
$108.8235 / $139.6227 | Buy Now |
|
Powell Electronics | VALVE,FLOW CONTROL Min Qty: 1 | 4 |
|
$113.8500 | Buy Now |