Part Details for 2305983-1 by TE Connectivity
Overview of 2305983-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for 2305983-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2305983-1
|
Avnet Americas | Backplane Plug 56 Position Right Angle Through Hole Solder - Rail/Tube (Alt: 2305983-1) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$54.2210 / $65.2490 | Buy Now |
DISTI #
571-2305983-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT2-R,DC, 1/2LE, SPACEVPX LITE RoHS: Not Compliant | 0 |
|
$69.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$58.9200 | Buy Now |
DISTI #
AMP2305983-1
|
Heilind Electronics | MULTIGIG RT2-R,DC,1/2,LE, SPAC | Americas - 0 in Stock |
|
$62.0325 / $68.9251 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.5800 / $163.2400 | Buy Now |
DISTI #
AMP2305983-1
|
Interstate Connecting Components | MULTIGIG RT2-R,DC,1/2,LE, SPAC | 0 |
|
$62.0325 / $68.9251 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.5800 / $163.2400 | Buy Now |