2305987-1
TE Connectivity
Description: Combination Line Connector

Overview of 2305987-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2305987-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2305987-1TR-ND
DigiKey 2-PORT MATENET HDR ASSY 90DEG, C Min Qty: 850 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 850 $4.1003
$4.1003 Buy Now
DISTI # 2305987-1
Avnet Americas Conn Board to Board HDR 4 POS Solder RA Through Hole T/R - Tape and Reel (Alt: 2305987-1) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 25 Weeks, 5 Days Container: Reel 0
  • 850 $4.4345
  • 1,700 $4.3096
  • 3,400 $4.1847
  • 5,100 $4.0598
  • 6,800 $3.9348
  • 8,500 $3.8099
  • 85,000 $3.6850
$3.6850 / $4.4345 Buy Now
DISTI # 571-2305987-1
Mouser Electronics Automotive Connectors 2-PORT MATENET HDR ASSY 90DEG, COD A RoHS: Compliant 725
  • 1 $7.5600
  • 10 $6.8400
  • 25 $6.2500
  • 170 $5.3100
  • 850 $4.1000
$4.1000 / $7.5600 Buy Now
Future Electronics 2-PORT MATENET HDR ASSY 90DEG, COD A RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 170 Lead time: 17 Weeks Container: Reel 0
Reel
  • 170 $4.3200
  • 510 $4.2100
  • 680 $4.1900
  • 1,700 $4.1100
  • 2,550 $4.0200
$4.0200 / $4.3200 Buy Now
DISTI # AMP2305987-1
Heilind Electronics   Americas - 0 in Stock
  • 850 $4.6610
  • 1,700 $4.5924
$4.5924 / $4.6610 Buy Now
Onlinecomponents.com 2-PORT MATENET HDR ASSY 90DEG, COD A RoHS: Compliant 0
  • 213 $10.5900
  • 425 $5.6200
  • 638 $3.9500
  • 850 $3.8700
$3.8700 / $10.5900 Buy Now
DISTI # 2305987-1
TTI Automotive Connectors 2-PORT MATENET HDR ASSY 90DEG, COD A Min Qty: 25 Package Multiple: 25 Container: Reel Americas - 875
In Stock
  • 25 $5.4400
  • 150 $5.3100
  • 850 $5.2000
$5.2000 / $5.4400 Buy Now
DISTI # AMP2305987-1
Interstate Connecting Components   0
  • 850 $4.6610
  • 1,700 $4.5924
$4.5924 / $4.6610 Buy Now
DISTI # 2305987-1
Avnet Abacus Conn Board to Board HDR 4 POS Solder RA Through Hole T/R (Alt: 2305987-1) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
LCSC Wire To Board Connector ROHS 744
  • 1 $1.8594
  • 10 $1.5891
  • 30 $1.4215
  • 170 $1.2491
  • 510 $1.1716
  • 1,020 $1.1369
$1.1369 / $1.8594 Buy Now
Master Electronics 2-PORT MATENET HDR ASSY 90DEG, COD A RoHS: Compliant 0
  • 213 $10.5900
  • 425 $5.6200
  • 638 $3.9500
  • 850 $3.8700
$3.8700 / $10.5900 Buy Now

CAD Models for 2305987-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2305987-1 by TE Connectivity

2305987-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
25 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Terminal Pitch
1.8 mm
Termination Type
SOLDER
Want to compare parts?
  1. 2305987-1
    TE Connectivity
    Combination Line Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2305987-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2305987-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2305987-1 would you like to use for your alert(s)?
  • Please alert me when 2305987-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2305987-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2305987-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2305987-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2305987-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2305987-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: