Part Details for 2306286-9 by TE Connectivity
Overview of 2306286-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2306286-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2306286-9-ND
|
DigiKey | 9P DUOPLUG MARK II SIDE LOCKING, Min Qty: 12320 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4728 | Buy Now |
DISTI #
2306286-9
|
Avnet Americas | Connector Wire to Board HDR 9-Position 1-Row 2.5mm Cable Mount - Trays (Alt: 2306286-9) Min Qty: 12320 Package Multiple: 6160 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.4004 | Buy Now |
DISTI #
571-2306286-9
|
Mouser Electronics | Standard Card Edge Connectors 9P DUOPLUG MARK II SIDE LOCKING, FUL RoHS: Compliant | 0 |
|
$0.4830 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12320 Package Multiple: 6160 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.4240 | Buy Now |
DISTI #
AMP2306286-9
|
Heilind Electronics | 9P DUOPLUG MARK II SIDE LOCKIN | Americas - 0 in Stock |
|
$0.5296 / $0.5375 | Buy Now |
|
Onlinecomponents.com | 9P DUOPLUG MARK II SIDE LOCKING, FUL RoHS: Compliant |
215600 Partner Stock |
|
$0.4900 / $0.8369 | Buy Now |
DISTI #
AMP2306286-9
|
Interstate Connecting Components | 9P DUOPLUG MARK II SIDE LOCKIN | 0 |
|
$0.5296 / $0.5375 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 280280 |
|
RFQ | |
DISTI #
C1S114413712257
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 215600 |
|
$0.2950 / $0.5840 | Buy Now |
|
Master Electronics | 9P DUOPLUG MARK II SIDE LOCKING, FUL RoHS: Compliant |
215600 Partner Stock |
|
$0.4900 / $0.8369 | Buy Now |
Part Details for 2306286-9
2306286-9 CAD Models
2306286-9 Part Data Attributes
|
2306286-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2306286-9
TE Connectivity
Card Edge Connector, 9 Contact(s), 1 Row(s), Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |