Part Details for 2307 48 MM X 55 M (ALTERNATE: 21200711206) by 3M
Overview of 2307 48 MM X 55 M (ALTERNATE: 21200711206) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2307 48 MM X 55 M (ALTERNATE: 21200711206)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72086833
|
RS | Masking Tape 2307, Tan, 48 mm x 55 m, 5.2 mil, 24 per case | 3M 2307 48 MM X 55 M RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6400 | RFQ |