Part Details for 2307383-3 by TE Connectivity
Overview of 2307383-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2307383-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2307383-3
|
Avnet Americas | 2307383-3 - Bulk (Alt: 2307383-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2307383-3
|
Mouser Electronics | Automotive Connectors 1POS,FAKRA AUT,SOC HSG ASSY,SLD,180 DEG RoHS: Compliant | 888 |
|
$0.5210 / $1.1300 | Buy Now |
DISTI #
2307383-3
|
Avnet Americas | 2307383-3 - Bulk (Alt: 2307383-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 2307383-3
2307383-3 CAD Models
2307383-3 Part Data Attributes:
|
2307383-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2307383-3
TE Connectivity
1 Contact(s), Female, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.455 inch | |
Body Depth | 0.608 inch | |
Body Length | 1.189 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |