Part Details for 23076-BEA-XL-K-MB1-C3 by FAG Bearings
Overview of 23076-BEA-XL-K-MB1-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23076-BEA-XL-K-MB1-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451035
|
RS | Spherical Roller Bearing, 380MM ID, 560MM OD, 135MM Width | FAG Bearings (Schaeffler) 23076-BEA-XL-K-MB1-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20,255.8400 / $20,898.8800 | RFQ |