2307727-4
TE Connectivity
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle

Overview of 2307727-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 2307727-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2307727-4CT-ND
DigiKey 4P,2MM,B-B,REC,SRHZ,SMD,0.76AU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3400
  • 10 $1.1140
  • 100 $0.9233
  • 500 $0.8098
  • 1,000 $0.7654
  • 2,000 $0.7236
  • 4,000 $0.6842
  • 6,000 $0.6622
  • 10,000 $0.6356
  • 14,000 $0.6187
$0.6187 / $1.3400 Buy Now
DISTI # 2307727-4
Avnet Americas Connector Socket Strip Receptacle 4 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 2307727-4) Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 5 Days Container: Reel 0
  • 6,000 $0.5500
$0.5500 Buy Now
DISTI # 571-2307727-4
Mouser Electronics Board to Board & Mezzanine Connectors 4P,2MM,B-B,REC,SRHZ,SMD,0.76AU RoHS: Compliant 0
  • 1 $1.0400
  • 10 $0.9260
  • 100 $0.8160
  • 500 $0.7380
  • 1,000 $0.7070
  • 2,000 $0.6680
  • 4,000 $0.6340
  • 10,000 $0.5890
$0.5890 / $1.0400 Order Now
DISTI # 72016266
RS Connector, 4P,2MM, B-B, REC, SRHZ, SMD,0.76AU | TE Connectivity 2307727-4 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk 0
  • 6,000 $0.8600
  • 12,000 $0.8400
$0.8400 / $0.8600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 6,000 $0.5820
$0.5820 Buy Now
DISTI # AMP2307727-4
Heilind Electronics 4P,2MM,B-B,REC,SRHZ,SMD,0.76AU Americas - 0 in Stock
  • 6,000 $0.7382
  • 12,000 $0.6841
$0.6841 / $0.7382 Buy Now
Onlinecomponents.com 4P,2MM,B-B,REC,SRHZ,SMD,0.76AU RoHS: Compliant 0
  • 1,500 $1.6820
  • 3,000 $0.8900
  • 4,500 $0.6260
  • 6,000 $0.6140
$0.6140 / $1.6820 Buy Now
DISTI # AMP2307727-4
Interstate Connecting Components 4P,2MM,B-B,REC,SRHZ,SMD,0.76AU 0
  • 6,000 $0.7382
  • 12,000 $0.6841
$0.6841 / $0.7382 Buy Now
DISTI # 2307727-4
Avnet Abacus Connector Socket Strip Receptacle 4 Position 2mm Solder Right Angle Surface Mount T/R (Alt: 2307727-4) Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 4P,2MM,B-B,REC,SRHZ,SMD,0.76AU RoHS: Compliant 0
  • 1,500 $1.6820
  • 3,000 $0.8900
  • 4,500 $0.6260
  • 6,000 $0.6140
$0.6140 / $1.6820 Buy Now

CAD Models for 2307727-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2307727-4 by TE Connectivity

2307727-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.287 inch
Body Depth
0.823 inch
Body Length
0.315 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.9212u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 2307727-4
    TE Connectivity
    Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 2307727-4

This table gives cross-reference parts and alternative options found for 2307727-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2307727-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2314878-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2307727-4 vs 2314878-4
2-171822-4 E.I.SERIES CONN REC 4P TE Connectivity 2307727-4 vs 2-171822-4
2314928-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2307727-4 vs 2314928-4
2314870-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2307727-4 vs 2314870-4
2317206-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 2307727-4 vs 2317206-4
2307815-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 2307727-4 vs 2307815-4
292271-4 MT REC ASSY AU-PL. 4P GRAY TE Connectivity 2307727-4 vs 292271-4
502584-0460 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT Molex 2307727-4 vs 502584-0460
5-146138-2 04 MODIV VRT SR CE 100/115 TE Connectivity 2307727-4 vs 5-146138-2
2314936-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2307727-4 vs 2314936-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2307727-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2307727-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2307727-4 would you like to use for your alert(s)?
  • Please alert me when 2307727-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2307727-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2307727-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2307727-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2307727-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2307727-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: