Logic
2308-5HDCG
Description: SOIC-16, Tube

Overview of 2308-5HDCG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2308-5HDCGI8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308-5HDCG Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308-5HDCG8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier

CAD Models for 2308-5HDCG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2308-5HDCG by Integrated Device Technology Inc

2308-5HDCG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
DCG16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9314 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. 2308-5HDCG
    Integrated Device Technology Inc
    SOIC-16, Tube
    VS

Alternate Parts for 2308-5HDCG

This table gives cross-reference parts and alternative options found for 2308-5HDCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308-5HDCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2308-5HDC Clock Driver, PDSO16 Integrated Device Technology Inc 2308-5HDCG vs 2308-5HDC
Part Number Description Manufacturer Compare
2308-5HDCG8 SOIC-16, Reel Integrated Device Technology Inc 2308-5HDCG vs 2308-5HDCG8
2308-2HDCG SOIC-16, Tube Integrated Device Technology Inc 2308-5HDCG vs 2308-2HDCG
2308-1HDCG SOIC-16, Tube Integrated Device Technology Inc 2308-5HDCG vs 2308-1HDCG
2308-2HDCG8 SOIC-16, Reel Integrated Device Technology Inc 2308-5HDCG vs 2308-2HDCG8
2308-5HDCGI SOIC-16, Tube Integrated Device Technology Inc 2308-5HDCG vs 2308-5HDCGI

Related Parts for 2308-5HDCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2308-5HDCG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2308-5HDCG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 2308-5HDCG would you like to use for your alert(s)?
  • Please alert me when 2308-5HDCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2308-5HDCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2308-5HDCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2308-5HDCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2308-5HDCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2308-5HDCG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: