Part Details for 2309-6211-TP by 3M Interconnect
Overview of 2309-6211-TP by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2309-1DCGI | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2309B-1DCG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer | |
2309NZ-1HDCG | Renesas Electronics Corporation | Nine Output 3.3V Clock Buffer |
Price & Stock for 2309-6211-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111194003
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111194003) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2309-6211-TP
|
Mouser Electronics | Headers & Wire Housings 09/1R/PS HDR/STR .318-.120/90:10 | 0 |
|
$0.1820 / $0.1860 | Order Now |
Part Details for 2309-6211-TP
2309-6211-TP CAD Models
2309-6211-TP Part Data Attributes
|
2309-6211-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2309-6211-TP
3M Interconnect
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2309-6211-TP
This table gives cross-reference parts and alternative options found for 2309-6211-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2309-6211-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
911N-1-109-05 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 2309-6211-TP vs 911N-1-109-05 |
2544-1X-09T | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 2309-6211-TP vs 2544-1X-09T |
TSW-109-14-F-S-LL | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2309-6211-TP vs TSW-109-14-F-S-LL |
41661-0387 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2309-6211-TP vs 41661-0387 |
HF11091-G | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 2309-6211-TP vs HF11091-G |
009067091000801 | CONNECTOR, 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 2309-6211-TP vs 009067091000801 |
78539-009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 2309-6211-TP vs 78539-009 |
5-103951-8 | CONNECTOR, 9 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 2309-6211-TP vs 5-103951-8 |
A11-762-09-6.5-T | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 2309-6211-TP vs A11-762-09-6.5-T |
644694-9 | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2309-6211-TP vs 644694-9 |