-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR4 SODIMM 260P 5.2H RVS DRAM Type:Small Outline (SO);Stack Height:5.2 mm;Stack Height:.205 in;Module Orientation:Right Angle;PCB Mounting Style:Surface Mount Small Outline (SO) 5.2 mm .205" Right Angle | So Dimm | Part# 2309410-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141368CT-ND
|
DigiKey | DDR4 SODIMM 260P 5.2H RVS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.8914 / $1.3300 | Buy Now |
DISTI #
2309410-2
|
Avnet Americas | SO DIMM Socket 260 Position Surface Mount T/R - Tape and Reel (Alt: 2309410-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.8985 / $0.9841 | Buy Now |
DISTI #
571-2309410-2
|
Mouser Electronics | DIMM Connectors DDR4 SODIMM 260P 5.2H RVS RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8390 | Buy Now |
DISTI #
AMP2309410-2
|
Heilind Electronics | DDR4 SODIMM 260P 5.2H RVS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DDR4 SODIMM 260P 5.2H RVS RoHS: Compliant | 0 |
|
$0.9130 / $2.5670 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 260 CONTACT(S), 2 ROW(S), RIGHT ANGLE, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 5 |
|
$1.4474 / $1.5733 | Buy Now |
DISTI #
2309410-2
|
Avnet Americas | SO DIMM Socket 260 Position Surface Mount T/R - Tape and Reel (Alt: 2309410-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.8985 / $0.9841 | Buy Now |
DISTI #
2309410-2
|
Avnet Americas | SO DIMM Socket 260 Position Surface Mount T/R - Tape and Reel (Alt: 2309410-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.8985 / $0.9841 | Buy Now |
DISTI #
AMP2309410-2
|
Interstate Connecting Components | DDR4 SODIMM 260P 5.2H RVS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2309410-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309410-2
TE Connectivity
DDR4 SODIMM 260P 5.2H RVS DRAM Type:Small Outline (SO);Stack Height:5.2 mm;Stack Height:.205 in;Module Orientation:Right Angle;PCB Mounting Style:Surface Mount Small Outline (SO) 5.2 mm .205" Right Angle | So Dimm | Part# 2309410-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |