-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR4 SODIMM 260P 9.2H STD DRAM Type:Small Outline (SO);Stack Height:9.2 mm;Stack Height:.362 in;Module Orientation:Right Angle;PCB Mounting Style:Surface Mount Small Outline (SO) 9.2 mm .362" Right Angle | So Dimm | Part# 2309413-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1888
|
Newark | Conn, Ddr4 Sodimm Socket, 260Pos, 0.5Mm, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:260Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2309413-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$1.5400 / $1.9600 | Buy Now |
DISTI #
74AC2738
|
Newark | Conn, Ddr4 Sodimm Socket, 260Pos, 0.5Mm, Product Range:-, Connector Type:Sodimm Socket, No. Of Contacts:260Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 2309413-1 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3300 / $1.6300 | Buy Now |
DISTI #
2266-2309413-1-ND
|
DigiKey | DDR4 SODIMM 260P 9.2H STD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$1.2000 / $1.2300 | Buy Now |
DISTI #
A126764CT-ND
|
DigiKey | DDR4 SODIMM 260P 9.2H STD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0579 / $1.8100 | Buy Now |
DISTI #
2309413-1
|
Avnet Americas | DDR4 SOMINN 260P 9.2H STD - Tape and Reel (Alt: 2309413-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 1 Days Container: Reel | 3250 |
|
$0.9508 / $1.1442 | Buy Now |
DISTI #
2309413-1
|
Avnet Americas | DDR4 SOMINN 260P 9.2H STD - Tape and Reel (Alt: 2309413-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
42AC1888
|
Avnet Americas | DDR4 SOMINN 260P 9.2H STD - Product that comes on tape, but is not reeled (Alt: 42AC1888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 114 Partner Stock |
|
$1.7400 / $2.0300 | Buy Now |
DISTI #
571-2309413-1
|
Mouser Electronics | DIMM Connectors DDR4 SODIMM 260P 9.2H STD RoHS: Compliant | 5318 |
|
$1.1600 / $2.1900 | Buy Now |
DISTI #
V36:1790_18530193
|
Arrow Electronics | Conn DDR4 DIMM Socket SKT 260 POS 0.5mm Solder RA SMD T/R Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks Date Code: 2232 | Americas - 7500 |
|
$0.9802 / $1.1856 | Buy Now |
DISTI #
V72:2272_18530193
|
Arrow Electronics | Conn DDR4 DIMM Socket SKT 260 POS 0.5mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2225 Container: Cut Strips | Americas - 4987 |
|
$1.4036 / $1.5323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2309413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309413-1
TE Connectivity
DDR4 SODIMM 260P 9.2H STD DRAM Type:Small Outline (SO);Stack Height:9.2 mm;Stack Height:.362 in;Module Orientation:Right Angle;PCB Mounting Style:Surface Mount Small Outline (SO) 9.2 mm .362" Right Angle | So Dimm | Part# 2309413-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Depth | 1.017 inch | |
Body Length | 2.874 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |