Part Details for 230C1B455K by Seacor Capacitors
Overview of 230C1B455K by Seacor Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 230C1B455K
230C1B455K CAD Models
230C1B455K Part Data Attributes:
|
230C1B455K
Seacor Capacitors
Buy Now
Datasheet
|
Compare Parts:
230C1B455K
Seacor Capacitors
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.5uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEACOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.08 mm | |
Length | 35.56 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 230C(100 VOLT) | |
Width | 12.446 mm |