Part Details for 230B1C105K by Electrocube Inc
Overview of 230B1C105K by Electrocube Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230B1C105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 1uf, 200V, 10±% | 74 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 1uf, 200V, 10±% | 10 |
|
$2.5000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
Buy Now |
Part Details for 230B1C105K
230B1C105K CAD Models
230B1C105K Part Data Attributes:
|
230B1C105K
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
230B1C105K
Electrocube Inc
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, -5/+15% TC, 1uF, Through Hole Mount, 9041, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 9041 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.128 mm | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 10.414 mm |