Part Details for 231-100-H7FT09-35PN by Glenair Inc
Overview of 231-100-H7FT09-35PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 231-100-H7FT09-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9902
|
Newark | Connector |Glenair 231-100-H7FT09-35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.1700 / $1,610.5500 | Buy Now |
DISTI #
3937-231-100-H7FT09-35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,589.0900 | Buy Now |
DISTI #
231-100-H7FT09-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H7FT09-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.6868 / $1,789.5000 | Buy Now |
DISTI #
654-231100H7FT0935PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,286.6700 / $1,590.8700 | Order Now |
DISTI #
71078156
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,206.1000 | Buy Now |
DISTI #
77932717
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,237.0256 / $1,529.4872 | Buy Now |
DISTI #
231-100-H7FT09-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H7FT09-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.6868 / $1,789.5000 | Buy Now |
DISTI #
GLE231-100-H7FT09-35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$850.8240 / $1,464.1365 | Buy Now |
DISTI #
231-100-H7FT09-35PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$331.8800 / $1,324.0800 | Buy Now RFQ |
Part Details for 231-100-H7FT09-35PN
231-100-H7FT09-35PN CAD Models
231-100-H7FT09-35PN Part Data Attributes:
|
231-100-H7FT09-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H7FT09-35PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 09 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |