There are no models available for this part yet.
Overview of 231-100-H0FT15-35PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMX320F28035PNA | Texas Instruments | 32-bit Microcontroller 80-LQFP | |
TMS320F28035PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 105 | |
TMS320F28035PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 125 |
Price & Stock for 231-100-H0FT15-35PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9837
|
Newark | Connector |Glenair 231-100-H0FT15-35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$726.9500 / $2,813.2800 | Buy Now | |
DISTI #
3937-231-100-H0FT15-35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$2,931.3540 / $4,932.3400 | Buy Now | |
DISTI #
231-100-H0FT15-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H0FT15-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-231100H0FT1535PN
|
Mouser Electronics | Circular MIL Spec Connector WALL MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$2,498.8700 / $2,778.9100 | Order Now | |
DISTI #
GLE231-100-H0FT15-35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,486.2000 / $2,557.5260 | Buy Now |
CAD Models for 231-100-H0FT15-35PN by Glenair Inc
Part Data Attributes for 231-100-H0FT15-35PN by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
TIN
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|