Part Details for 231-100-H0ZL11-02PA by Glenair Inc
Overview of 231-100-H0ZL11-02PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-100-H0ZL11-02PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9842
|
Newark | Connector |Glenair 231-100-H0ZL11-02PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.6700 / $1,492.5400 | Buy Now |
DISTI #
3937-231-100-H0ZL11-02PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,399.4200 | Buy Now |
DISTI #
231-100-H0ZL11-02P
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 2 Position Pin Contact Wall Mount Solder Cup - Bulk (Alt: 231-100-H0ZL11-02P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$371.3274 / $1,658.3700 | Buy Now |
DISTI #
631-100H0ZL11-02PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$876.1900 | Order Now |
DISTI #
GLE231-100-H0ZL11-02PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$788.4720 / $1,356.8483 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 15 |
|
$1,010.8600 / $1,700.8900 | Buy Now |