There are no models available for this part yet.
Overview of 231-100-H7FT11-98PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 231-100-H7FT11-98PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9906
|
Newark | Connector |Glenair 231-100-H7FT11-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.8200 / $1,671.1200 | Buy Now | |
DISTI #
3937-231-100-H7FT11-98PN-ND
|
DigiKey | CONNECTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
231-100-H7FT11-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H7FT11-98P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-231100H7FT1198PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,335.0500 / $1,650.7000 | Order Now | |
DISTI #
GLE231-100-H7FT11-98PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$882.8160 / $1,519.1918 | Buy Now |
CAD Models for 231-100-H7FT11-98PN by Glenair Inc
Part Data Attributes for 231-100-H7FT11-98PN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
TIN
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|