Part Details for 231-100-H7Z123-53SN by Glenair Inc
Overview of 231-100-H7Z123-53SN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 231-100-H7Z123-53SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0001
|
Newark | Connector |Glenair 231-100-H7Z123-53SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,759.6600 / $6,809.8900 | Buy Now |
DISTI #
3937-231-100-H7Z123-53SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$10,947.3000 | Buy Now |
DISTI #
231-100-H7Z123-53S
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 53 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 231-100-H7Z123-53S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,694.2290 / $7,566.5400 | Buy Now |
DISTI #
631-231100H7Z12353SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$3,997.7800 | Order Now |
DISTI #
GLE231-100-H7Z123-53SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$3,597.5280 / $6,190.8057 | Buy Now |
Part Details for 231-100-H7Z123-53SN
231-100-H7Z123-53SN CAD Models
231-100-H7Z123-53SN Part Data Attributes
|
231-100-H7Z123-53SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H7Z123-53SN
Glenair Inc
MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 53 |