There are no models available for this part yet.
Overview of 231-100-H7ZL15-35PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for 231-100-H7ZL15-35PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9932
|
Newark | Connector |Glenair 231-100-H7ZL15-35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$671.2100 / $2,597.5500 | Buy Now | |
DISTI #
3937-231-100-H7ZL15-35PA-ND
|
DigiKey | CONNECTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
231-100-H7ZL15-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H7ZL15-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-231100H7ZL1535PA
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$2,794.6000 / $3,000.7400 | Order Now | |
DISTI #
GLE231-100-H7ZL15-35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,372.2360 / $2,361.4077 | Buy Now |
CAD Models for 231-100-H7ZL15-35PA by Glenair Inc
Part Data Attributes for 231-100-H7ZL15-35PA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|