231-104-07NF15-15PB-01
Glenair Inc
Description: Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female,

Overview of 231-104-07NF15-15PB-01 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1965EDD-1.5#PBF Analog Devices 1.1A, L N, L Drop Lin Reg
LT1965EMS8E-1.5#PBF Analog Devices 1.1A, L N, L Drop Lin Reg
LT1965EQ-1.5#PBF Analog Devices 1.1A, L N, L Drop Lin Reg

CAD Models for 231-104-07NF15-15PB-01 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 231-104-07NF15-15PB-01 by Glenair Inc

231-104-07NF15-15PB-01
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999
Connector Type
CIRCULAR ADAPTER
Contact Gender
MALE-FEMALE
Coupling Type
BAYONET-BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
30
Want to compare parts?
  1. 231-104-07NF15-15PB-01
    Glenair Inc
    Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female,
    VS

Alternate Parts for 231-104-07NF15-15PB-01

This table gives cross-reference parts and alternative options found for 231-104-07NF15-15PB-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-104-07NF15-15PB-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
231-104-07NC15-15PB-01 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 231-104-07NC15-15PB-01
231-104-07MT15-15PB-01 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT Glenair Inc 231-104-07NF15-15PB-01 vs 231-104-07MT15-15PB-01
231-104-07AL15-15PB-01 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT Glenair Inc 231-104-07NF15-15PB-01 vs 231-104-07AL15-15PB-01
231-104-07M15-15PB-01 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 231-104-07M15-15PB-01
Part Number Description Manufacturer Compare
232-103-H7Z114-15PD-02 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 232-103-H7Z114-15PD-02
240-381AMT15-15PSPCNU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-381AMT15-15PSPCNU
240-382AP14-15PSCDNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-382AP14-15PSCDNU
240-382ANF14-15PSPANU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-382ANF14-15PSPANU
240-381AP15-15PSCDNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-381AP15-15PSCDNU
240-381AZN15-15PSPZNU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-381AZN15-15PSPZNU
TBFH28-17PSY100 Circular Connector Adapter, 15 Contact(s), Steel, Male-Female ITT Interconnect Solutions 231-104-07NF15-15PB-01 vs TBFH28-17PSY100
240-381ANF15-15PSPGNU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-381ANF15-15PSPGNU
240-382AZN14-15PSPANU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-382AZN14-15PSPANU
240-381ANF15-15PSPANU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 231-104-07NF15-15PB-01 vs 240-381ANF15-15PSPANU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 231-104-07NF15-15PB-01 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 231-104-07NF15-15PB-01 by Glenair Inc

Select Manufacturer
Which Manufacturer of 231-104-07NF15-15PB-01 would you like to use for your alert(s)?
  • Please alert me when 231-104-07NF15-15PB-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 231-104-07NF15-15PB-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 231-104-07NF15-15PB-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 231-104-07NF15-15PB-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 231-104-07NF15-15PB-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 231-104-07NF15-15PB-01 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: