-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2191
|
Newark | Pin Header, 4 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:12A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:231 Series, Colour:Gray, Contact Material:Steelrohs Compliant: Yes |Wago 231-134/001-000 (Alternate Part Number: 4044918863063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$1.4900 / $2.0600 | Buy Now |
DISTI #
2946-231-134/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9904 / $2.5700 | Buy Now |
|
Future Electronics | 231 Series 4 Position 5 mm PCB Through Hole Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bag | 200Bag |
|
$1.5100 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray RoHS: Compliant |
1339 In Stock |
|
$1.4900 / $2.9300 | Buy Now |
|
LCSC | 12A 4 Straight Needle -60+100 1 5mm Gray PluginP5mm Pluggable System Terminal Block ROHS | 38 |
|
$0.4752 / $0.8151 | Buy Now |
|
Master Electronics | Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray RoHS: Compliant |
1339 In Stock |
|
$1.4900 / $2.9300 | Buy Now |
|
New Advantage Corporation | 231 Series 4 Position 5 mm PCB Through Hole Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$1.4000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-134/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-134/001-000
WAGO Innovative Connections
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Wago | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |