Part Details for 231-342/001-000 by WAGO Innovative Connections
Overview of 231-342/001-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-342/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2213
|
Newark | Pin Header, 12 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:231 Series, Colour:Orange Rohs Compliant: Yes |Wago 231-342/001-000 (Alternate Part Number: 4044918865623 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8820 | Buy Now |
DISTI #
2946-231-342/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3975 / $5.8600 | Buy Now |
|
Future Electronics | Orange 12 Position 5.08 mm Closed Ends Straight Solder Pin PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 20Bag |
|
$3.9100 / $4.5200 | Buy Now |
DISTI #
WAG231-342/001-000
|
Heilind Electronics | Americas - 261 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Male header - 12-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange RoHS: Compliant | 0 |
|
$4.0700 / $5.8300 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
WAG231-342/001-000
|
Interstate Connecting Components | 61 |
|
Buy Now | ||
DISTI #
46F220
|
Bürklin Elektronik | Pin header, 12 pole, pitch 5.08 mm, straight, orange, 231-342/001-000 Min Qty: 1 | 57 |
|
$4.4497 | Buy Now |