There are no models available for this part yet.
Overview of 231-353/001-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 231-353/001-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K8251
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, Pin Spacing 5.08 Mm, 23-Pole, Orange |Wago 231-353/001-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.5300 | Buy Now | |
DISTI #
2946-231-353/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.0900 | Buy Now | ||
Onlinecomponents.com | Male header - 23-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange RoHS: Compliant | 0 |
|
$7.6900 / $11.0100 | Buy Now |