Part Details for 231-929-9001 REV A by AirBorn Inc
Overview of 231-929-9001 REV A by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for 231-929-9001 REV A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-231-929-9001REVA-ND
|
DigiKey | RECTANGULAR BOARD MOUNT CONNECTO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1,801.6200 | Buy Now |