Part Details for 231.018-6 by Pneumatic Components Limited (PCL)
Overview of 231.018-6 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231.018-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231.018-6
|
TME | Shutoff valve, -0.95÷15bar, nickel plated brass,PBT, 6mm, 0÷60°C Min Qty: 1 | 0 |
|
$13.4000 / $15.3900 | RFQ |