Part Details for 2310581 by SPC Multicomp
Overview of 2310581 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2310581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | 3040 |
|
$115.4790 / $153.9720 | Buy Now | |
DISTI #
2310581
|
element14 Asia-Pacific | CAP, 220PF, 50V, 5%, C0G, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 64000 |
|
$0.0066 / $0.0074 | Buy Now |
DISTI #
2310581
|
Farnell | CAP, 220PF, 50V, 5%, C0G, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 64000 |
|
$0.0045 / $0.0095 | Buy Now |