Part Details for 2312-1-00-50-00-00-07-0 by Mill-Max Mfg Corp
Results Overview of 2312-1-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2312-1-00-50-00-00-07-0 Information
2312-1-00-50-00-00-07-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91812-312LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 12 Positions, 2.00mm (0.079in) Pitch. | |
| 68682-312LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 24 Position ,2.54mm (0.100in) Pitch. | |
| 68023-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for 2312-1-00-50-00-00-07-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86C4315
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2312-1-00-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.6240 | Buy Now |
|
DISTI #
2312-100500000070-ND
|
DigiKey | TERM TURRET SINGLE L=2.39MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
575-2312100500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.2900 / $0.5300 | Order Now |
|
|
Bisco Industries | 1596 |
|
Buy Now | ||
|
DISTI #
000000000000402583
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.0559 / $0.5515 | Buy Now |
US Tariff Estimator: 2312-1-00-50-00-00-07-0 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2312-1-00-50-00-00-07-0
2312-1-00-50-00-00-07-0 Part Data Attributes
|
|
2312-1-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2312-1-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Turret Terminal |
Alternate Parts for 2312-1-00-50-00-00-07-0
This table gives cross-reference parts and alternative options found for 2312-1-00-50-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2312-1-00-50-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2312-1-00-01-00-00-07-0 | Mill-Max Mfg Corp | $0.7635 | PCB Terminal | 2312-1-00-50-00-00-07-0 vs 2312-1-00-01-00-00-07-0 |