Part Details for 2313-2520-S-12 by RAF Electronic Hardware
Overview of 2313-2520-S-12 by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313-2520-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7358
|
Newark | 1/2 Hex X 1.00 Length |Raf Electronic Hardware 2313-2520-S-12 Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.1400 | Buy Now |
DISTI #
1772-3336-ND
|
DigiKey | 1/2 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
123 In Stock |
|
$2.3710 / $3.2700 | Buy Now |
DISTI #
761-2313-2520-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 Hex X 1.00 Length Hex Standoff RoHS: Compliant | 0 |
|
$2.3700 / $3.1100 | Order Now |
DISTI #
71740322
|
RS | Hex Standoff, 1/2 Hex X 1.00 Length | RAF 2313-2520-S-12 RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.0400 | RFQ |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 12.7mm 1/4-20 25.4mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
155 In Stock 20 Factory Stock |
|
$2.1000 / $3.0200 | Buy Now |
DISTI #
51692894
|
Verical | Standoff Hex F 1/4-20-THD Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 150 |
|
$2.8600 / $3.9260 | Buy Now |
DISTI #
RAF2313-2520-S-12
|
DB Roberts | 1900 |
|
Buy Now | ||
|
Master Electronics | Standoffs Hex F 12.7mm 1/4-20 25.4mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
155 In Stock 20 Factory Stock |
|
$2.1000 / $3.0200 | Buy Now |
Part Details for 2313-2520-S-12
2313-2520-S-12 CAD Models
2313-2520-S-12 Part Data Attributes
|
2313-2520-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2313-2520-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |