There are no models available for this part yet.
Overview of 231300-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 231300-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H7290
|
Newark | Plate, Backup |Amp Te Connectivity 231300-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.2500 / $510.2500 | Buy Now | |
DISTI #
3937-231300-1-ND
|
DigiKey | PLATE, BACKUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$909.0900 | Buy Now | |
DISTI #
231300-1-ND
|
DigiKey | PLATE, BACKUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3800 | Buy Now | |
DISTI #
231300-1
|
Avnet Americas | PLATE, BACKUP - Bulk (Alt: 231300-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$383.5000 / $461.5000 | Buy Now | |
DISTI #
571-231300-1
|
Mouser Electronics | Other Tools PLATE, BACKUP | 0 |
|
$454.9900 / $487.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$396.3500 | Buy Now | ||
DISTI #
AMP231300-1
|
Heilind Electronics | PLATE, BACKUP | Americas - 0 in Stock |
|
$438.7500 / $487.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$438.7500 / $464.3800 | Buy Now | ||
DISTI #
AMP231300-1
|
Interstate Connecting Components | PLATE, BACKUP | 0 |
|
$438.7500 / $487.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$438.7500 / $464.3800 | Buy Now |