Part Details for 23130094 by nVent Schroff
Overview of 23130094 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23130094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6603
|
Newark | Slide Rail Short (2Pcs) |Nvent Schroff 23130094 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8700 / $54.0000 | Buy Now |
DISTI #
1439-23130094-ND
|
DigiKey | SLIDE RAIL SHORT (2PCS) Min Qty: 3 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4833 | Buy Now |
DISTI #
71072133
|
RS | Rack, Accessory, Varistar, Slide Rails, Short, 1.5mm | nVent SCHROFF 23130094 RoHS: Not Compliant Min Qty: 3 Package Multiple: 2 Container: Package | 0 |
|
$41.1000 / $53.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4000 | Buy Now |
DISTI #
23130094
|
Avnet Abacus | Short Slide Rail Steel 15kg Load Capacity (Alt: 23130094) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |