There are no models available for this part yet.
Overview of 23130096 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23130096 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W2367
|
Newark | Slide Rail Std 600D Var (2) |Nvent Schroff 23130096 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7300 / $69.3500 | Buy Now | |
DISTI #
1439-23130096-ND
|
DigiKey | SLIDE RAIL STD 600D VAR (2) Min Qty: 2 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$34.4000 | Buy Now | ||
DISTI #
23130096
|
Avnet Abacus | Slide Rail Steel 25Kg Capacity 456mm Length (Alt: 23130096) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$34.4000 | Buy Now |