Part Details for 23134 CC/W33 by SKF
Overview of 23134 CC/W33 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
72313-4010BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions with Sensor Contact |
Price & Stock for 23134 CC/W33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73223265
|
RS | Spherical Roller Bearing, Large Size | SKF 23134 CC/W33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,524.7500 | RFQ |