There are no models available for this part yet.
Overview of 23134 CCK/C3W33 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
72313-4010BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions with Sensor Contact |
Price & Stock for 23134 CCK/C3W33 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73223266
|
RS | Spherical Roller Bearing, Large Size | SKF 23134 CCK/C3W33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,524.7500 | RFQ |